56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C

EEH-ZC1E560P

DigiKey Part Number
P15460TR-ND - Tape & Reel (TR)
P15460CT-ND - Cut Tape (CT)
P15460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1E560P
Description
CAP ALUM HYBRID 56UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1E560P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
135 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
56 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
50mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,846
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥11.81000¥118.10
50¥9.23920¥461.96
100¥8.42800¥842.80
500¥7.03066¥3,515.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.47003¥6,470.03
2,000¥6.11149¥12,222.98
3,000¥5.93066¥17,791.98
5,000¥5.72914¥28,645.70
7,000¥5.61074¥39,275.18
10,000¥5.49636¥54,963.60
Manufacturers Standard Package