470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C

EEF-SX0D471R

DigiKey Part Number
PCE4822TR-ND - Tape & Reel (TR)
PCE4822CT-ND - Cut Tape (CT)
PCE4822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0D471R
Description
CAP ALUM POLY 470UF 20% 2V SMD
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
470 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0D471RPanasonic Industry0PCE4813CT-ND¥15.96000Similar
EEF-GX0D471RPanasonic Industry29,881PCE5028CT-ND¥18.19000Similar
EEF-LX0D471RPanasonic Industry0PCE5031CT-ND¥16.54000Similar
EEF-LX0D471R4Panasonic Industry7,127PCE5032CT-ND¥16.54000Similar
EEF-SX0D471E4Panasonic Industry64,300PCE4992CT-ND¥23.07000Similar
In-Stock: 3,600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥10.71800¥107.18
50¥8.35260¥417.63
100¥7.60510¥760.51
500¥6.31894¥3,159.47
1,000¥5.91396¥5,913.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥5.25005¥18,375.17
7,000¥5.01413¥35,098.91
10,500¥4.89518¥51,399.39
Manufacturers Standard Package