
EEE-TG1K470UP | |
|---|---|
DigiKey Part Number | PCE4107TR-ND - Tape & Reel (TR) PCE4107CT-ND - Cut Tape (CT) PCE4107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1K470UP |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1K470UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1K470AQ | Panasonic Industry | 338 | PCE4908CT-ND | ¥17.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥7.32700 | ¥73.27 |
| 50 | ¥5.62700 | ¥281.35 |
| 100 | ¥5.08770 | ¥508.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.08340 | ¥2,041.70 |
| 1,000 | ¥3.79642 | ¥3,796.42 |
| 1,500 | ¥3.65165 | ¥5,477.48 |
| 2,500 | ¥3.49024 | ¥8,725.60 |
| 3,500 | ¥3.39535 | ¥11,883.73 |
| 5,000 | ¥3.30371 | ¥16,518.55 |

