
EEE-TK1K470AQ | |
|---|---|
DigiKey Part Number | PCE4908TR-ND - Tape & Reel (TR) PCE4908CT-ND - Cut Tape (CT) PCE4908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1K470AQ |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1K470AQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 420mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥11.69400 | ¥116.94 |
| 50 | ¥9.14500 | ¥457.25 |
| 100 | ¥8.33950 | ¥833.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥7.52860 | ¥1,505.72 |
| 400 | ¥6.98195 | ¥2,792.78 |
| 600 | ¥6.70600 | ¥4,023.60 |
| 1,000 | ¥6.39833 | ¥6,398.33 |
| 1,400 | ¥6.21750 | ¥8,704.50 |
| 2,000 | ¥6.04281 | ¥12,085.62 |

