100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1H101UP

DigiKey Part Number
PCE4072TR-ND - Tape & Reel (TR)
PCE4072CT-ND - Cut Tape (CT)
PCE4072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1H101UP
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1H101UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
187.9 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
221 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50THV100M10X10.5Rubycon91,1261189-2059-1-ND¥8.19000Upgrade
UCJ1H101MCL1GSNichicon949493-6441-1-ND¥8.93000Similar
In-Stock: 9,422
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥6.64900¥66.49
50¥5.08280¥254.14
100¥4.58820¥458.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.66708¥1,833.54
1,000¥3.40343¥3,403.43
1,500¥3.27040¥4,905.60
2,500¥3.12206¥7,805.15
3,500¥3.03488¥10,622.08
5,000¥2.95064¥14,753.20
Manufacturers Standard Package