
EEE-HC1V220P | |
|---|---|
DigiKey Part Number | PCE3758TR-ND - Tape & Reel (TR) PCE3758CT-ND - Cut Tape (CT) PCE3758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1V220P |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1V220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1V220AP | Panasonic Industry | 3,251 | PCE4683CT-ND | ¥3.97000 | Direct |
| EEE-HA1V220WR | Panasonic Industry | 3,486 | PCE4240CT-ND | ¥3.39000 | Similar |
| EEE-HAV220WAR | Panasonic Industry | 1,334 | PCE4727CT-ND | ¥3.72000 | Similar |
| UZG1V220MCL1GB | Nichicon | 8,464 | 493-10060-1-ND | ¥7.53000 | Similar |
| UZT1V220MCL1GB | Nichicon | 3,818 | 493-10174-1-ND | ¥7.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.63000 | ¥26.30 |
| 50 | ¥1.94520 | ¥97.26 |
| 100 | ¥1.72760 | ¥172.76 |
| 500 | ¥1.35164 | ¥675.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.21031 | ¥1,210.31 |
| 2,000 | ¥1.11339 | ¥2,226.78 |
| 3,000 | ¥1.06446 | ¥3,193.38 |
| 5,000 | ¥1.00988 | ¥5,049.40 |
| 7,000 | ¥0.97779 | ¥6,844.53 |
| 10,000 | ¥0.94679 | ¥9,467.90 |

