
EEE-HC1H101P | |
|---|---|
DigiKey Part Number | P19732TR-ND - Tape & Reel (TR) P19732CT-ND - Cut Tape (CT) P19732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H101P |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1H101P | Panasonic Industry | 7,076 | PCE4013CT-ND | ¥7.44000 | Similar |
| EEE-HA1H101AP | Panasonic Industry | 2,093 | PCE4669CT-ND | ¥7.77000 | Similar |
| EEE-HA1H101P | Panasonic Industry | 5,617 | PCE4210CT-ND | ¥6.45000 | Similar |
| EEE-HA1H101UP | Panasonic Industry | 886 | PCE4211CT-ND | ¥6.12000 | Similar |
| EEE-HAH101UAP | Panasonic Industry | 1,023 | PCE4713CT-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.31800 | ¥53.18 |
| 50 | ¥4.03080 | ¥201.54 |
| 100 | ¥3.62390 | ¥362.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.86902 | ¥1,434.51 |
| 1,000 | ¥2.65186 | ¥2,651.86 |
| 1,500 | ¥2.54231 | ¥3,813.47 |
| 2,500 | ¥2.42013 | ¥6,050.32 |
| 3,500 | ¥2.34833 | ¥8,219.15 |
| 5,000 | ¥2.27891 | ¥11,394.55 |

