
EEE-HBE471UAP | |
|---|---|
DigiKey Part Number | PCE4795TR-ND - Tape & Reel (TR) PCE4795CT-ND - Cut Tape (CT) PCE4795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBE471UAP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBE471UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 391 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V471SP | Panasonic Industry | 10,739 | P18963CT-ND | ¥10.50000 | Direct |
| EEE-FK1E471GP | Panasonic Industry | 28,958 | PCE4319CT-ND | ¥9.68000 | Upgrade |
| EEE-FK1E471P | Panasonic Industry | 26,628 | PCE3805CT-ND | ¥8.27000 | Upgrade |
| EEE-HAE471UAP | Panasonic Industry | 10,762 | PCE4712CT-ND | ¥8.35000 | Similar |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | ¥13.07000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.02100 | ¥70.21 |
| 50 | ¥5.37880 | ¥268.94 |
| 100 | ¥4.85940 | ¥485.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.89302 | ¥1,946.51 |
| 1,000 | ¥3.61672 | ¥3,616.72 |
| 1,500 | ¥3.47720 | ¥5,215.80 |
| 2,500 | ¥3.32176 | ¥8,304.40 |
| 3,500 | ¥3.23035 | ¥11,306.23 |
| 5,000 | ¥3.14209 | ¥15,710.45 |

