
EEE-HAH101UAP | |
|---|---|
DigiKey Part Number | PCE4713TR-ND - Tape & Reel (TR) PCE4713CT-ND - Cut Tape (CT) PCE4713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAH101UAP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAH101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 4,095 | P19726CT-ND | ¥9.51000 | Direct |
| EEE-HA1H101P | Panasonic Industry | 5,617 | PCE4210CT-ND | ¥6.45000 | Similar |
| EEE-HC1H101P | Panasonic Industry | 6 | P19732CT-ND | ¥8.35000 | Similar |
| 50TZV100M8X10.5 | Rubycon | 52,740 | 1189-1651-1-ND | ¥6.20000 | Upgrade |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45,959 | 338-4225-1-ND | ¥36.22000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.65600 | ¥46.56 |
| 50 | ¥3.51140 | ¥175.57 |
| 100 | ¥3.15000 | ¥315.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.47934 | ¥1,239.67 |
| 1,000 | ¥2.28616 | ¥2,286.16 |
| 1,500 | ¥2.18857 | ¥3,282.86 |
| 2,500 | ¥2.07980 | ¥5,199.50 |
| 3,500 | ¥2.01585 | ¥7,055.47 |
| 5,000 | ¥1.95407 | ¥9,770.35 |

