
EEE-HA1V101UP | |
|---|---|
DigiKey Part Number | PCE4237TR-ND - Tape & Reel (TR) PCE4237CT-ND - Cut Tape (CT) PCE4237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V101UP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V101UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 204 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 3,762 | P19726CT-ND | ¥9.51000 | Direct |
| EEE-FP1V101AP | Panasonic Industry | 26,283 | PCE4442CT-ND | ¥8.60000 | Direct |
| EEE-HAH101UAP | Panasonic Industry | 1,023 | PCE4713CT-ND | ¥7.36000 | Direct |
| EEE-FK1V101P | Panasonic Industry | 0 | PCE3835CT-ND | ¥7.36000 | MFR Recommended |
| EEE-FK1H101GP | Panasonic Industry | 25,542 | PCE4323CT-ND | ¥8.60000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.95300 | ¥39.53 |
| 50 | ¥2.96560 | ¥148.28 |
| 100 | ¥2.65140 | ¥265.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.07246 | ¥1,036.23 |
| 1,000 | ¥1.90508 | ¥1,905.08 |
| 1,500 | ¥1.82061 | ¥2,730.91 |
| 2,500 | ¥1.72638 | ¥4,315.95 |
| 3,500 | ¥1.67099 | ¥5,848.47 |
| 5,000 | ¥1.61745 | ¥8,087.25 |

