
EEE-HA1C101WP | |
|---|---|
DigiKey Part Number | PCE4180TR-ND - Tape & Reel (TR) PCE4180CT-ND - Cut Tape (CT) PCE4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C101WP |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C101WP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C101AP | Panasonic Industry | 88 | PCE4533CT-ND | ¥5.38000 | Direct |
| EEE-FN1E101UP | Panasonic Industry | 4,325 | 10-EEE-FN1E101UPCT-ND | ¥4.88000 | MFR Recommended |
| EEE-FC1C101P | Panasonic Industry | 3,011 | PCE3996CT-ND | ¥5.46000 | Similar |
| EEE-HB1C101AP | Panasonic Industry | 0 | PCE4744CT-ND | ¥8.60000 | Similar |
| EEE-HBC101UAP | Panasonic Industry | 2,047 | PCE4783CT-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29900 | ¥22.99 |
| 50 | ¥1.69040 | ¥84.52 |
| 100 | ¥1.49770 | ¥149.77 |
| 500 | ¥1.16508 | ¥582.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.04061 | ¥1,040.61 |
| 2,000 | ¥0.95481 | ¥1,909.62 |
| 3,000 | ¥0.91146 | ¥2,734.38 |
| 5,000 | ¥0.86314 | ¥4,315.70 |
| 7,000 | ¥0.83471 | ¥5,842.97 |
| 10,000 | ¥0.80725 | ¥8,072.50 |

