
EEE-FP1C471AP | |
|---|---|
DigiKey Part Number | PCE4436TR-ND - Tape & Reel (TR) PCE4436CT-ND - Cut Tape (CT) PCE4436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C471AP |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C471AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C471AP | Panasonic Industry | 7,700 | PCE4405CT-ND | ¥8.77000 | Direct |
| EEE-FK1C471GP | Panasonic Industry | 12 | PCE4315CT-ND | ¥9.43000 | Upgrade |
| EEE-FT1E471AP | Panasonic Industry | 11,916 | PCE5010CT-ND | ¥9.92000 | Upgrade |
| EEE-FT1E471GP | Panasonic Industry | 8 | PCE5116CT-ND | ¥10.75000 | Upgrade |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | ¥10.42000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.43300 | ¥54.33 |
| 50 | ¥4.12500 | ¥206.25 |
| 100 | ¥3.70990 | ¥370.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.93998 | ¥1,469.99 |
| 1,000 | ¥2.71868 | ¥2,718.68 |
| 1,500 | ¥2.60698 | ¥3,910.47 |
| 2,500 | ¥2.48239 | ¥6,205.98 |
| 3,500 | ¥2.40915 | ¥8,432.02 |
| 5,000 | ¥2.33839 | ¥11,691.95 |

