
EEE-FK2A470SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK2A470SLTR-ND - Tape & Reel (TR) 10-EEE-FK2A470SLCT-ND - Cut Tape (CT) 10-EEE-FK2A470SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A470SL |
Description | CAP ALUM 47UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A470SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN2A470UL | Panasonic Industry | 644 | 10-EEE-FN2A470ULCT-ND | ¥10.09000 | Parametric Equivalent |
| EEE-FN2A470UP | Panasonic Industry | 4,376 | 10-EEE-FN2A470UPCT-ND | ¥9.68000 | Parametric Equivalent |
| UUX2A470MNL1GS | Nichicon | 88,079 | 493-9631-1-ND | ¥5.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥6.98000 | ¥69.80 |
| 50 | ¥5.34900 | ¥267.45 |
| 100 | ¥4.83220 | ¥483.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.87068 | ¥1,935.34 |
| 1,000 | ¥3.59555 | ¥3,595.55 |
| 1,500 | ¥3.45669 | ¥5,185.03 |
| 2,500 | ¥3.30194 | ¥8,254.85 |
| 3,500 | ¥3.21096 | ¥11,238.36 |
| 5,000 | ¥3.12306 | ¥15,615.30 |

