
EEE-FN2A470UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A470UPTR-ND - Tape & Reel (TR) 10-EEE-FN2A470UPCT-ND - Cut Tape (CT) 10-EEE-FN2A470UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A470UP |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A470UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.18600 | ¥61.86 |
| 50 | ¥4.71720 | ¥235.86 |
| 100 | ¥4.25240 | ¥425.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.38854 | ¥1,694.27 |
| 1,000 | ¥3.14086 | ¥3,140.86 |
| 1,500 | ¥3.01590 | ¥4,523.85 |
| 2,500 | ¥2.87650 | ¥7,191.25 |
| 3,500 | ¥2.79455 | ¥9,780.93 |
| 5,000 | ¥2.71542 | ¥13,577.10 |

