
EEE-FK1V100UR | |
|---|---|
DigiKey Part Number | PCE3834TR-ND - Tape & Reel (TR) PCE3834CT-ND - Cut Tape (CT) PCE3834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V100UR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V100UR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H100SR | Panasonic Industry | 10,566 | PCE5154CT-ND | ¥29.18000 | Parametric Equivalent |
| EEE-FN1H100UR | Panasonic Industry | 177 | 10-EEE-FN1H100URCT-ND | ¥27.39000 | Parametric Equivalent |
| EEE-FN1V100R | Panasonic Industry | 5,751 | 10-EEE-FN1V100RCT-ND | ¥25.01000 | Parametric Equivalent |
| EEE-FTH100UAR | Panasonic Industry | 31,161 | PCE5020CT-ND | ¥32.16000 | Parametric Equivalent |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5,093 | 338-2134-1-ND | ¥49.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.01000 | ¥20.10 |
| 50 | ¥1.47040 | ¥73.52 |
| 100 | ¥1.30090 | ¥130.09 |
| 500 | ¥1.00630 | ¥503.15 |
| 1,000 | ¥0.91326 | ¥913.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.82043 | ¥1,640.86 |
| 4,000 | ¥0.75718 | ¥3,028.72 |
| 6,000 | ¥0.72525 | ¥4,351.50 |
| 10,000 | ¥0.68965 | ¥6,896.50 |
| 14,000 | ¥0.66873 | ¥9,362.22 |
| 20,000 | ¥0.64851 | ¥12,970.20 |

