
EEE-FK1K100XP | |
|---|---|
DigiKey Part Number | PCE3827TR-ND - Tape & Reel (TR) PCE3827CT-ND - Cut Tape (CT) PCE3827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K100XP |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K100XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K100XL | Panasonic Industry | 3,940 | 10-EEE-FK1K100XLCT-ND | ¥6.20000 | Parametric Equivalent |
| EEE-FN1K100XL | Panasonic Industry | 4,614 | 10-EEE-FN1K100XLCT-ND | ¥5.79000 | Parametric Equivalent |
| EEE-FN1K100XP | Panasonic Industry | 12,663 | 10-EEE-FN1K100XPCT-ND | ¥5.54000 | Parametric Equivalent |
| UCD1K100MCL6GS | Nichicon | 1,548 | 493-6407-1-ND | ¥5.46000 | Similar |
| EMZA800ARA100MF80G | Chemi-Con | 1,247 | 565-EMZA800ARA100MF80GCT-ND | ¥6.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.76300 | ¥37.63 |
| 50 | ¥2.81840 | ¥140.92 |
| 100 | ¥2.51900 | ¥251.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.82684 | ¥1,644.16 |
| 1,800 | ¥1.68979 | ¥3,041.62 |
| 2,700 | ¥1.62061 | ¥4,375.65 |
| 4,500 | ¥1.54344 | ¥6,945.48 |
| 6,300 | ¥1.49810 | ¥9,438.03 |
| 9,000 | ¥1.45428 | ¥13,088.52 |

