
EEE-FN1K100XL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K100XLTR-ND - Tape & Reel (TR) 10-EEE-FN1K100XLCT-ND - Cut Tape (CT) 10-EEE-FN1K100XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K100XL |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K100XL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.61400 | ¥36.14 |
| 50 | ¥2.70100 | ¥135.05 |
| 100 | ¥2.41150 | ¥241.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.74497 | ¥1,570.47 |
| 1,800 | ¥1.61279 | ¥2,903.02 |
| 2,700 | ¥1.54606 | ¥4,174.36 |
| 4,500 | ¥1.47167 | ¥6,622.52 |
| 6,300 | ¥1.42795 | ¥8,996.09 |
| 9,000 | ¥1.38569 | ¥12,471.21 |

