
EEE-FK1H470P | |
|---|---|
DigiKey Part Number | PCE3815TR-ND - Tape & Reel (TR) PCE3815CT-ND - Cut Tape (CT) PCE3815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.3 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50E16VT-F | Cornell Dubilier Knowles | 665 | 338-AFK476M50E16VT-FCT-ND | ¥330.81000 | Direct |
| AHA476M50F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M50F24T-FCT-ND | ¥136.05000 | Similar |
| UWD1H470MCL1GS | Nichicon | 11,721 | 493-9681-1-ND | ¥53.12000 | Similar |
| UWG1H470MNL1GS | Nichicon | 453 | 493-6319-1-ND | ¥91.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.79600 | ¥37.96 |
| 50 | ¥2.84000 | ¥142.00 |
| 100 | ¥2.53890 | ¥253.89 |
| 500 | ¥2.01754 | ¥1,008.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.81923 | ¥1,819.23 |
| 2,000 | ¥1.68506 | ¥3,370.12 |
| 3,000 | ¥1.61734 | ¥4,852.02 |
| 5,000 | ¥1.54184 | ¥7,709.20 |
| 7,000 | ¥1.49746 | ¥10,482.22 |
| 10,000 | ¥1.45459 | ¥14,545.90 |

