



UWD1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9681-2-ND - Tape & Reel (TR) 493-9681-1-ND - Cut Tape (CT) 493-9681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91100 | ¥29.11 |
| 50 | ¥2.15680 | ¥107.84 |
| 100 | ¥1.91950 | ¥191.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.39652 | ¥1,256.87 |
| 1,800 | ¥1.28548 | ¥2,313.86 |
| 2,700 | ¥1.22944 | ¥3,319.49 |
| 4,500 | ¥1.16692 | ¥5,251.14 |
| 6,300 | ¥1.13015 | ¥7,119.94 |
| 9,000 | ¥1.09464 | ¥9,851.76 |

