
EEE-FC1C470P | |
|---|---|
DigiKey Part Number | PCE4000TR-ND - Tape & Reel (TR) PCE4000CT-ND - Cut Tape (CT) PCE4000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C470P |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C470AP | Panasonic Industry | 5,012 | PCE4530CT-ND | ¥5.38000 | Upgrade |
| EEE-FP1E470AP | Panasonic Industry | 2,445 | PCE4543CT-ND | ¥5.38000 | Upgrade |
| EEE-FP1V470AP | Panasonic Industry | 28,956 | PCE4552CT-ND | ¥4.96000 | Upgrade |
| EEE-HA1E470WP | Panasonic Industry | 28,052 | PCE4206CT-ND | ¥3.72000 | Upgrade |
| EEE-HAE470WAP | Panasonic Industry | 2,103 | PCE4711CT-ND | ¥4.47000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.58000 | ¥25.80 |
| 50 | ¥1.90700 | ¥95.35 |
| 100 | ¥1.69290 | ¥169.29 |
| 500 | ¥1.32354 | ¥661.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.18468 | ¥1,184.68 |
| 2,000 | ¥1.08941 | ¥2,178.82 |
| 3,000 | ¥1.04130 | ¥3,123.90 |
| 5,000 | ¥0.98765 | ¥4,938.25 |
| 7,000 | ¥0.95611 | ¥6,692.77 |
| 10,000 | ¥0.92563 | ¥9,256.30 |

