47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAE470WAP

DigiKey Part Number
PCE4711TR-ND - Tape & Reel (TR)
PCE4711CT-ND - Cut Tape (CT)
PCE4711DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAE470WAP
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAE470WAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
119 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1E470APPanasonic Industry2,445PCE4543CT-ND¥5.38000Direct
EEE-FP1V470APPanasonic Industry28,946PCE4552CT-ND¥4.96000Upgrade
EEE-FC1E470APPanasonic Industry1,593PCE4355CT-ND¥6.53000Similar
EEE-FC1E470PPanasonic Industry2,400PCE4008CT-ND¥5.46000Similar
EEE-HA1E470APPanasonic Industry1,567PCE4666CT-ND¥5.71000Similar
In-Stock: 2,103
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.79500¥27.95
50¥2.06920¥103.46
100¥1.84010¥184.01
500¥1.44328¥721.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.29384¥1,293.84
2,000¥1.19158¥2,383.16
3,000¥1.13996¥3,419.88
5,000¥1.08241¥5,412.05
7,000¥1.04855¥7,339.85
10,000¥1.01585¥10,158.50
Manufacturers Standard Package