
EEE-FC1C100R | |
|---|---|
DigiKey Part Number | PCE3995TR-ND - Tape & Reel (TR) PCE3995CT-ND - Cut Tape (CT) PCE3995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C100R |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C100AR | Panasonic Industry | 2 | PCE4527CT-ND | ¥0.74000 | Upgrade |
| EEE-FP1E100AR | Panasonic Industry | 2,308 | PCE4539CT-ND | ¥0.74000 | Upgrade |
| EEE-FPV100UAR | Panasonic Industry | 12,172 | PCE4549CT-ND | ¥0.77000 | Upgrade |
| EEE-HA1V100WR | Panasonic Industry | 25,904 | PCE4235CT-ND | ¥0.54000 | Upgrade |
| EEE-HAE100WAR | Panasonic Industry | 33,619 | PCE4704CT-ND | ¥0.58000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81100 | ¥18.11 |
| 50 | ¥1.32320 | ¥66.16 |
| 100 | ¥1.16860 | ¥116.86 |
| 500 | ¥0.90028 | ¥450.14 |
| 1,000 | ¥0.81542 | ¥815.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.73107 | ¥1,462.14 |
| 4,000 | ¥0.67341 | ¥2,693.64 |
| 6,000 | ¥0.64429 | ¥3,865.74 |
| 10,000 | ¥0.61181 | ¥6,118.10 |
| 14,000 | ¥0.59272 | ¥8,298.08 |
| 20,000 | ¥0.57428 | ¥11,485.60 |

