
EEE-FC0J470R | |
|---|---|
DigiKey Part Number | PCE3987TR-ND - Tape & Reel (TR) PCE3987CT-ND - Cut Tape (CT) PCE3987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J470R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J470AR | Panasonic Industry | 8,579 | PCE4511CT-ND | ¥4.80000 | Upgrade |
| EEE-FPC470UAR | Panasonic Industry | 4,906 | PCE4531CT-ND | ¥4.96000 | Upgrade |
| EEE-HA1C470WR | Panasonic Industry | 17,770 | PCE4190CT-ND | ¥3.39000 | Upgrade |
| EEE-HAC470WAR | Panasonic Industry | 454 | PCE4701CT-ND | ¥3.72000 | Upgrade |
| EEE-HB0J470AR | Panasonic Industry | 1,853 | PCE4737CT-ND | ¥3.64000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.27400 | ¥22.74 |
| 50 | ¥1.67220 | ¥83.61 |
| 100 | ¥1.48200 | ¥148.20 |
| 500 | ¥1.15234 | ¥576.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.02895 | ¥1,028.95 |
| 2,000 | ¥0.94394 | ¥1,887.88 |
| 3,000 | ¥0.90099 | ¥2,702.97 |
| 5,000 | ¥0.85310 | ¥4,265.50 |
| 7,000 | ¥0.82493 | ¥5,774.51 |
| 10,000 | ¥0.79772 | ¥7,977.20 |

