
EEE-1VA100WR | |
|---|---|
DigiKey Part Number | PCE3948TR-ND - Tape & Reel (TR) PCE3948CT-ND - Cut Tape (CT) PCE3948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA100WR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA100WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1V100R | Panasonic Industry | 5,788 | 10-EEE-FN1V100RCT-ND | ¥13.58000 | MFR Recommended |
| EEE-FPV100UAR | Panasonic Industry | 12,182 | PCE4549CT-ND | ¥17.13000 | Upgrade |
| EEE-HA1V100WR | Panasonic Industry | 26,404 | PCE4235CT-ND | ¥11.96000 | Upgrade |
| EEE-HAV100WAR | Panasonic Industry | 3,243 | PCE4724CT-ND | ¥12.93000 | Upgrade |
| EEE-1VA100AR | Panasonic Industry | 3,999 | PCE4629CT-ND | ¥12.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67100 | ¥16.71 |
| 50 | ¥1.22060 | ¥61.03 |
| 100 | ¥1.07590 | ¥107.59 |
| 500 | ¥0.82600 | ¥413.00 |
| 1,000 | ¥0.74703 | ¥747.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.66876 | ¥1,337.52 |
| 4,000 | ¥0.61506 | ¥2,460.24 |
| 6,000 | ¥0.58794 | ¥3,527.64 |
| 10,000 | ¥0.55771 | ¥5,577.10 |
| 14,000 | ¥0.53994 | ¥7,559.16 |
| 20,000 | ¥0.52276 | ¥10,455.20 |

