ECW-FD2W475J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 207
Unit Price: ¥2.28000
Datasheet
4.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W475J

DigiKey Part Number
P16728-ND
Manufacturer
Manufacturer Product Number
ECW-FD2W475J
Description
CAP FILM 4.7UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W475J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.996" L x 0.461" W (25.30mm x 11.70mm)
Part Status
Active
Height - Seated (Max)
0.646" (16.40mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
450V
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-FD2W475JCPanasonic Industry20710-ECW-FD2W475JC-ND¥2.28000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
10¥8.93200¥89.32
50¥7.14040¥357.02
100¥6.58620¥658.62
500¥5.65106¥2,825.53
1,000¥5.36152¥5,361.52
2,500¥5.05578¥12,639.45
5,000¥4.87142¥24,357.10
Manufacturers Standard Package