4.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W475JC

DigiKey Part Number
10-ECW-FD2W475JC-ND
Manufacturer
Manufacturer Product Number
ECW-FD2W475JC
Description
CAP FILM 4.7UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W475JC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.996" L x 0.461" W (25.30mm x 11.70mm)
Part Status
Active
Height - Seated (Max)
0.646" (16.40mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
450V
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥9.14700¥91.47
50¥7.32060¥366.03
300¥6.06053¥1,818.16
600¥5.71980¥3,431.88
1,200¥5.43953¥6,527.44
2,700¥5.17374¥13,969.10
5,100¥5.00369¥25,518.82
Manufacturers Standard Package