Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ECO-S2GP101CA | |
|---|---|
DigiKey Part Number | P6141-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GP101CA |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GP101CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX101M400J012 | Cornell Dubilier Knowles | 16,573 | 338-2406-ND | ¥43.83000 | Direct |
| 381LR101M400J012 | Cornell Dubilier Knowles | 7,968 | 338-2473-ND | ¥48.05000 | Direct |
| 400USG100MEFCSN22X25 | Rubycon | 55 | 1189-2888-ND | ¥34.24000 | Direct |
| LGU2G101MELA | Nichicon | 1,273 | 493-2785-ND | ¥31.51000 | Upgrade |
| LGUW6101MELA | Nichicon | 128 | 493-2818-ND | ¥37.46000 | Upgrade |










