100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2G101MELA

DigiKey Part Number
493-2785-ND
Manufacturer
Manufacturer Product Number
LGU2G101MELA
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2G101MELA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.001 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGJ2G101MELBNichicon188493-16468-ND¥53.92000Similar
LGN2G101MELY30Nichicon237493-8356-ND¥33.16000Similar
LGN2G101MELZ25Nichicon164493-7096-ND¥33.91000Similar
LGW2G101MELZ25Nichicon2,137493-3224-ND¥33.25000Similar
LGUW6101MELANichicon128493-2818-ND¥37.46000Parametric Equivalent
In-Stock: 1,273
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.51000¥31.51
10¥21.30400¥213.04
50¥17.07100¥853.55
250¥14.31040¥3,577.60
500¥13.44206¥6,721.03
1,000¥12.72066¥12,720.66
2,500¥11.95157¥29,878.92
5,000¥11.48334¥57,416.70
Manufacturers Standard Package