



LGW2G101MELZ25 | |
|---|---|
DigiKey Part Number | 493-3224-ND |
Manufacturer | |
Manufacturer Product Number | LGW2G101MELZ25 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2G101MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4586 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2G101MELB | Nichicon | 185 | 493-16468-ND | ¥53.92000 | Similar |
| LGN2G101MELY30 | Nichicon | 237 | 493-8356-ND | ¥33.16000 | Similar |
| LGN2G101MELZ25 | Nichicon | 164 | 493-7096-ND | ¥33.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |
| 10 | ¥25.46300 | ¥254.63 |
| 50 | ¥20.55260 | ¥1,027.63 |
| 250 | ¥17.35276 | ¥4,338.19 |
| 500 | ¥16.34614 | ¥8,173.07 |
| 1,000 | ¥15.51021 | ¥15,510.21 |
| 2,500 | ¥14.61890 | ¥36,547.25 |
| 5,000 | ¥14.07636 | ¥70,381.80 |


