


ECA-1EM102 | |
|---|---|
DigiKey Part Number | P5156-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EM102 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.445 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E102 | Panasonic Industry | 15,639 | P14424-ND | ¥11.74000 | Direct |
| 25JXF1000MEFC10X20 | Rubycon | 2,242 | 1189-3321-ND | ¥15.13000 | Direct |
| 25PK1000MEFC10X16 | Rubycon | 23 | 1189-1217-ND | ¥5.62000 | Direct |
| 25ZLJ1000M10X20 | Rubycon | 18,006 | 1189-1245-ND | ¥7.11000 | Direct |
| 25ZLJ1000MCE10X20 | Rubycon | 269 | 1189-25ZLJ1000MCE10X20-ND | ¥7.77000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.73900 | ¥47.39 |
| 50 | ¥3.57760 | ¥178.88 |
| 200 | ¥2.90485 | ¥580.97 |
| 600 | ¥2.52222 | ¥1,513.33 |
| 1,000 | ¥2.37886 | ¥2,378.86 |
| 2,600 | ¥2.15796 | ¥5,610.70 |
| 5,000 | ¥2.03626 | ¥10,181.30 |

