DSC7Q01Q0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: ¥8.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥9.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7Q01Q0L

DigiKey Part Number
DSC7Q01Q0LTR-ND - Tape & Reel (TR)
DSC7Q01Q0LCT-ND - Cut Tape (CT)
DSC7Q01Q0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC7Q01Q0L
Description
TRANS NPN DARL 80V 1A MINIP3-F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC7Q01Q0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 1A, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
MiniP3-F2-B
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1mA, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC7Q0100LPanasonic Industry0DSC7Q0100LCT-ND¥8.35000Direct
2SD1834T100Rohm Semiconductor02SD1834T100CT-ND¥9.26000Similar
BST52,115Nexperia USA Inc.01727-5497-1-ND¥0.00000Similar
BST52,135Nexperia USA Inc.01727-1193-1-ND¥0.00000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.83462¥2,834.62
2,000¥2.61766¥5,235.32
3,000¥2.50639¥7,519.17
5,000¥2.38083¥11,904.15
7,000¥2.34868¥16,440.76
Manufacturers Standard Package