Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSA700300L | |
|---|---|
DigiKey Part Number | DSA700300LTR-ND - Tape & Reel (TR) DSA700300LCT-ND - Cut Tape (CT) DSA700300LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA700300L |
Description | TRANS PNP 50V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 120MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA700300L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 111 | 2SAR513P5T100CT-ND | ¥5.38000 | Similar |
| 2SAR513PFRAT100 | Rohm Semiconductor | 0 | 2SAR513PFRAT100CT-ND | ¥4.63000 | Similar |
| 2SAR513PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR513PHZGT100CT-ND | ¥7.53000 | Similar |
| 2SB1122T-TD-E | onsemi | 1,755 | 2SB1122T-TD-EOSCT-ND | ¥6.53000 | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | ¥3.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.70180 | ¥1,701.80 |
| 2,000 | ¥1.55910 | ¥3,118.20 |
| 3,000 | ¥1.48582 | ¥4,457.46 |
| 5,000 | ¥1.40299 | ¥7,014.95 |
| 7,000 | ¥1.35370 | ¥9,475.90 |
| 10,000 | ¥1.30562 | ¥13,056.20 |
| 25,000 | ¥1.27151 | ¥31,787.75 |







