Similar
Similar
Similar
Similar

DRC2144W0L | |
|---|---|
DigiKey Part Number | DRC2144W0LTR-ND - Tape & Reel (TR) DRC2144W0LCT-ND - Cut Tape (CT) DRC2144W0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2144W0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2144W0L Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144WUAT106 | Rohm Semiconductor | 0 | DTC144WUAT106CT-ND | ¥2.15000 | Similar |
| MMUN2213LT1G | onsemi | 27,014 | MMUN2213LT1GOSCT-ND | ¥1.24000 | Similar |
| MUN2213T1G | onsemi | 5,844 | MUN2213T1GOSCT-ND | ¥1.65000 | Similar |
| PDTC144ET,215 | Nexperia USA Inc. | 0 | 1727-5139-1-ND | ¥1.08000 | Similar |
| RN1409,LF | Toshiba Semiconductor and Storage | 13,772 | RN1409LFCT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51583 | ¥1,547.49 |
| 6,000 | ¥0.46990 | ¥2,819.40 |
| 9,000 | ¥0.44628 | ¥4,016.52 |
| 15,000 | ¥0.41954 | ¥6,293.10 |
| 21,000 | ¥0.40360 | ¥8,475.60 |
| 30,000 | ¥0.38806 | ¥11,641.80 |
| 75,000 | ¥0.35458 | ¥26,593.50 |






