Direct
Similar

DTC144WUAT106 | |
|---|---|
DigiKey Part Number | DTC144WUAT106TR-ND - Tape & Reel (TR) DTC144WUAT106CT-ND - Cut Tape (CT) DTC144WUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144WUAT106 |
Description | TRANS PREBIAS NPN 50V UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144WUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC144WU,115 | Nexperia USA Inc. | 0 | 1727-PDTC144WU,115CT-ND | ¥1.16000 | Direct |
| MUN5237T1G | onsemi | 11,830 | 488-MUN5237T1GCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.29800 | ¥12.98 |
| 100 | ¥0.80710 | ¥80.71 |
| 500 | ¥0.59212 | ¥296.06 |
| 1,000 | ¥0.52223 | ¥522.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43317 | ¥1,299.51 |
| 6,000 | ¥0.38817 | ¥2,329.02 |
| 9,000 | ¥0.36522 | ¥3,286.98 |
| 15,000 | ¥0.33940 | ¥5,091.00 |
| 21,000 | ¥0.32410 | ¥6,806.10 |
| 30,000 | ¥0.30922 | ¥9,276.60 |



