DRC2143Y0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥3.14000
Datasheet

Similar


Infineon Technologies
In Stock: 3,105
Unit Price: ¥3.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 56,550
Unit Price: ¥1.90000
Datasheet

Similar


onsemi
In Stock: 20,257
Unit Price: ¥1.24000
Datasheet

Similar


onsemi
In Stock: 122,679
Unit Price: ¥1.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC2143Y0L

DigiKey Part Number
DRC2143Y0LTR-ND - Tape & Reel (TR)
DRC2143Y0LCT-ND - Cut Tape (CT)
DRC2143Y0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC2143Y0L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRC2143Y0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
MINI3-G3-B
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR112E6327HTSA1Infineon Technologies0BCR112E6327HTSA1CT-ND¥3.14000Similar
BCR116E6327HTSA1Infineon Technologies3,105BCR116E6327HTSA1CT-ND¥3.14000Similar
DTC143ZKAT146Rohm Semiconductor56,550DTC143ZKAT146CT-ND¥1.90000Similar
MMUN2217LT1Gonsemi20,257MMUN2217LT1GOSCT-ND¥1.24000Similar
MMUN2232LT1Gonsemi122,679MMUN2232LT1GOSCT-ND¥1.16000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51583¥1,547.49
6,000¥0.46990¥2,819.40
9,000¥0.44628¥4,016.52
15,000¥0.41954¥6,293.10
21,000¥0.40360¥8,475.60
30,000¥0.38806¥11,641.80
75,000¥0.35458¥26,593.50
Manufacturers Standard Package