Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRA2143X0L | |
|---|---|
DigiKey Part Number | DRA2143X0LTR-ND - Tape & Reel (TR) DRA2143X0LCT-ND - Cut Tape (CT) DRA2143X0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2143X0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2143X0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA143XT,215 | Nexperia USA Inc. | 8,097 | 1727-1698-1-ND | ¥1.08000 | Upgrade |
| BCR166E6327HTSA1 | Infineon Technologies | 0 | BCR166E6327HTSA1TR-ND | ¥0.46357 | Similar |
| DTA143XKAT146 | Rohm Semiconductor | 177 | DTA143XKAT146CT-ND | ¥1.98000 | Similar |
| DTA143XU3HZGT106 | Rohm Semiconductor | 0 | DTA143XU3HZGT106CT-ND | ¥2.40000 | Similar |
| MMUN2132LT1G | onsemi | 20,571 | MMUN2132LT1GOSCT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51583 | ¥1,547.49 |
| 6,000 | ¥0.46990 | ¥2,819.40 |
| 9,000 | ¥0.44628 | ¥4,016.52 |
| 15,000 | ¥0.41954 | ¥6,293.10 |
| 21,000 | ¥0.40360 | ¥8,475.60 |
| 30,000 | ¥0.38806 | ¥11,641.80 |
| 75,000 | ¥0.35458 | ¥26,593.50 |







