Similar
Similar
Similar
Similar
Similar
Similar

DA3X101F0L | |
|---|---|
DigiKey Part Number | DA3X101F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3X101F0L |
Description | DIODE ARRAY GP 80V 100MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DA3X101F0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS226-TP | MCC (Micro Commercial Components) | 7,223 | 1SS226-TPMSCT-ND | ¥1.98000 | Similar |
| BAV99-G3-08 | Vishay General Semiconductor - Diodes Division | 1,882 | 112-BAV99-G3-08CT-ND | ¥3.14000 | Similar |
| BAV99-G3-18 | Vishay General Semiconductor - Diodes Division | 328 | 112-BAV99-G3-18CT-ND | ¥3.14000 | Similar |
| BAV99_R1_00001 | Panjit International Inc. | 12,009 | 3757-BAV99_R1_00001CT-ND | ¥1.16000 | Similar |
| BAV99HYT116 | Rohm Semiconductor | 10,008 | 846-BAV99HYT116CT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥0.21738 | ¥1,956.42 |
| 15,000 | ¥0.20271 | ¥3,040.65 |
| 21,000 | ¥0.19396 | ¥4,073.16 |
| 30,000 | ¥0.18540 | ¥5,562.00 |
| 75,000 | ¥0.16645 | ¥12,483.75 |
| 150,000 | ¥0.15461 | ¥23,191.50 |
| 300,000 | ¥0.14783 | ¥44,349.00 |






