



AXE540127A | |
|---|---|
DigiKey Part Number | 255-5433-ND |
Manufacturer | |
Manufacturer Product Number | AXE540127A |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 40 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥11.68500 | ¥116.85 |
| 25 | ¥10.95560 | ¥273.89 |
| 50 | ¥10.43140 | ¥521.57 |
| 100 | ¥9.93280 | ¥993.28 |
| 250 | ¥9.31008 | ¥2,327.52 |
| 500 | ¥8.86566 | ¥4,432.83 |
| 1,000 | ¥8.44242 | ¥8,442.42 |
| 2,500 | ¥7.91405 | ¥19,785.12 |




