



ASQ10230 | |
|---|---|
DigiKey Part Number | 255-6472-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10230 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 153gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPST-NO | Overtravel 0.087" (2.2mm) |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥46.65100 | ¥466.51 |
| 25 | ¥43.27200 | ¥1,081.80 |
| 50 | ¥40.88020 | ¥2,044.01 |
| 100 | ¥38.62090 | ¥3,862.09 |
| 250 | ¥35.82264 | ¥8,955.66 |
| 500 | ¥33.83966 | ¥16,919.83 |
| 1,000 | ¥31.96478 | ¥31,964.78 |

