



AQY232SX | |
|---|---|
DigiKey Part Number | 255-6075-2-ND - Tape & Reel (TR) 255-6075-1-ND - Cut Tape (CT) 255-6075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY232SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY212S | Panasonic Industry | 3,139 | 255-1981-ND | ¥18.08000 | Parametric Equivalent |
| AQY212SX | Panasonic Industry | 26,381 | 255-3865-1-ND | ¥16.65000 | Parametric Equivalent |
| AQY212SZ | Panasonic Industry | 6,593 | 255-6064-1-ND | ¥18.08000 | Parametric Equivalent |
| AQY232S | Panasonic Industry | 1,008 | 255-5280-5-ND | ¥49.15000 | Parametric Equivalent |
| AQY282S | Panasonic Industry | 7,710 | 255-1795-5-ND | ¥15.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.26000 | ¥36.26 |
| 10 | ¥32.28400 | ¥322.84 |
| 25 | ¥30.83000 | ¥770.75 |
| 50 | ¥29.77360 | ¥1,488.68 |
| 100 | ¥28.75210 | ¥2,875.21 |
| 250 | ¥27.45588 | ¥6,863.97 |
| 500 | ¥26.51296 | ¥13,256.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.60237 | ¥25,602.37 |
| 2,000 | ¥24.72217 | ¥49,444.34 |
| 3,000 | ¥24.22109 | ¥72,663.27 |

