



AQY212S | |
|---|---|
DigiKey Part Number | 255-1981-ND |
Manufacturer | |
Manufacturer Product Number | AQY212S |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212S Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.08000 | ¥18.08 |
| 10 | ¥16.11500 | ¥161.15 |
| 25 | ¥15.38800 | ¥384.70 |
| 50 | ¥14.86180 | ¥743.09 |
| 100 | ¥14.35230 | ¥1,435.23 |
| 300 | ¥13.58057 | ¥4,074.17 |
| 500 | ¥13.23552 | ¥6,617.76 |
| 1,000 | ¥12.78117 | ¥12,781.17 |
| 5,000 | ¥11.78431 | ¥58,921.55 |









