
MMBT4126LT1G | |
|---|---|
DigiKey Part Number | MMBT4126LT1GOSTR-ND - Tape & Reel (TR) MMBT4126LT1GOSCT-ND - Cut Tape (CT) MMBT4126LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4126LT1G |
Description | TRANS PNP 25V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4126LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.38100 | ¥13.81 |
| 100 | ¥0.86090 | ¥86.09 |
| 500 | ¥0.63216 | ¥316.08 |
| 1,000 | ¥0.55806 | ¥558.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43743 | ¥1,312.29 |
| 6,000 | ¥0.39244 | ¥2,354.64 |




