



AQW214EHAZ | |
|---|---|
DigiKey Part Number | 255-AQW214EHAZTR-ND - Tape & Reel (TR) 255-6041-1-ND - Cut Tape (CT) 255-6041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214EHAZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW214EHAX | Panasonic Industry | 2,004 | 255-AQW214EHAXCT-ND | ¥28.45000 | Parametric Equivalent |
| AQW284EHA | Panasonic Industry | 40 | 255-6049-ND | ¥36.59000 | Parametric Equivalent |
| AQW284EHAX | Panasonic Industry | 860 | 255-6050-1-ND | ¥26.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥25.34400 | ¥253.44 |
| 25 | ¥24.20400 | ¥605.10 |
| 50 | ¥23.37380 | ¥1,168.69 |
| 100 | ¥22.57310 | ¥2,257.31 |
| 250 | ¥21.55564 | ¥5,388.91 |
| 500 | ¥20.81562 | ¥10,407.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.10076 | ¥20,100.76 |
| 2,000 | ¥19.40982 | ¥38,819.64 |
| 3,000 | ¥19.01661 | ¥57,049.83 |

