



AQW284EHA | |
|---|---|
DigiKey Part Number | 255-6049-ND |
Manufacturer | |
Manufacturer Product Number | AQW284EHA |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW214EHAX | Panasonic Industry | 2,004 | 255-AQW214EHAXCT-ND | ¥28.45000 | Parametric Equivalent |
| AQW214EHAZ | Panasonic Industry | 891 | 255-6041-1-ND | ¥28.45000 | Parametric Equivalent |
| AQW284EHAX | Panasonic Industry | 860 | 255-6050-1-ND | ¥26.84000 | Parametric Equivalent |
| PVT422S-TPBF | Infineon Technologies | 714 | 448-PVT422S-TPBFCT-ND | ¥88.92000 | Similar |
| PVT422SPBF | Infineon Technologies | 1,068 | 448-PVT422SPBF-ND | ¥88.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.59000 | ¥36.59 |
| 10 | ¥32.60800 | ¥326.08 |
| 25 | ¥31.14240 | ¥778.56 |
| 50 | ¥30.07420 | ¥1,503.71 |
| 100 | ¥29.04370 | ¥2,904.37 |
| 250 | ¥27.73364 | ¥6,933.41 |
| 500 | ¥26.78144 | ¥13,390.72 |
| 1,000 | ¥25.86119 | ¥25,861.19 |

