



AQW210S | |
|---|---|
DigiKey Part Number | 255-1964-ND |
Manufacturer | |
Manufacturer Product Number | AQW210S |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.86000 | ¥32.86 |
| 10 | ¥29.26700 | ¥292.67 |
| 25 | ¥27.94720 | ¥698.68 |
| 50 | ¥26.99100 | ¥1,349.55 |
| 100 | ¥26.06620 | ¥2,606.62 |
| 250 | ¥24.89072 | ¥6,222.68 |
| 500 | ¥24.03624 | ¥12,018.12 |
| 1,000 | ¥23.21043 | ¥23,210.43 |











