
APV2111VY | |
|---|---|
DigiKey Part Number | 255-3874-2-ND - Tape & Reel (TR) 255-3874-1-ND - Cut Tape (CT) 255-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV2111VY |
Description | OPTOISO 1.5KV 1CH PHVOLT 4-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 8.2V |
Manufacturer Panasonic Electric Works | Current - Output / Channel 8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 1500Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 800µs, 100µs | Package / Case 4-SMD, Flat Leads |
Input Type DC | Supplier Device Package 4-SSOP |
Output Type Photovoltaic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥10.23000 | ¥102.30 |
| 25 | ¥9.77200 | ¥244.30 |
| 50 | ¥9.43780 | ¥471.89 |
| 100 | ¥9.11520 | ¥911.52 |
| 250 | ¥8.70468 | ¥2,176.17 |
| 500 | ¥8.40628 | ¥4,203.14 |
| 1,000 | ¥8.11783 | ¥8,117.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥7.62097 | ¥26,673.40 |
| 7,000 | ¥7.35897 | ¥51,512.79 |
| 10,500 | ¥7.20987 | ¥75,703.63 |











