




APAN3103 | |
|---|---|
DigiKey Part Number | 255-5322-5-ND |
Manufacturer | |
Manufacturer Product Number | APAN3103 |
Description | RELAY GEN PURPOSE SPST 5A 3V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APAN3103 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.1 VDC |
Packaging Tube | Must Release Voltage 0.15 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 90°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 110VDC - Max | Relay Type |
Load - Max Switching 1250VA, 550W | Coil Resistance 82 Ohms |
Coil Current 36.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.96000 | ¥49.96 |
| 10 | ¥44.49600 | ¥444.96 |
| 25 | ¥42.49040 | ¥1,062.26 |
| 50 | ¥41.03620 | ¥2,051.81 |
| 100 | ¥39.62800 | ¥3,962.80 |
| 250 | ¥37.84012 | ¥9,460.03 |
| 500 | ¥36.54068 | ¥18,270.34 |
| 1,000 | ¥35.28451 | ¥35,284.51 |





