Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACQ131

DigiKey Part Number
255-ACQ131-ND
Manufacturer
Manufacturer Product Number
ACQ131
Description
CQ RELAY 1 FORM C QUIET AUTOMOTI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
7.2 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1 VDC
Series
Operate Time
10 ms
Packaging
Bulk
Release Time
10 ms
Part Status
Active
Features
Sealed - Fully
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
53.3 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
20 A
Coil Power
640mW
Switching Voltage
14VDC - Nom
Coil Resistance
225 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.38000¥40.38
10¥35.95500¥359.55
40¥33.53500¥1,341.40
80¥32.38575¥2,590.86
120¥31.73183¥3,807.82
280¥30.40579¥8,513.62
520¥29.47138¥15,325.12
1,000¥28.51508¥28,515.08
Manufacturers Standard Package