
72SXE82M | |
|---|---|
DigiKey Part Number | 10-72SXE82M-ND |
Manufacturer | |
Manufacturer Product Number | 72SXE82M |
Description | CAP ALUM POLY 82UF 20% 72V TH |
Customer Reference | |
Detailed Description | 82 µF 72 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 82 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 72 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72SXV82M | Panasonic Industry | 0 | 10-72SXV82MCT-ND | ¥37.63000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.64000 | ¥36.64 |
| 10 | ¥24.97500 | ¥249.75 |
| 50 | ¥20.16220 | ¥1,008.11 |
| 200 | ¥17.38190 | ¥3,476.38 |
| 600 | ¥15.80438 | ¥9,482.63 |
| 1,000 | ¥15.21481 | ¥15,214.81 |
| 2,600 | ¥14.30744 | ¥37,199.34 |
| 5,000 | ¥13.94354 | ¥69,717.70 |









