

6TPE220MAZB | |
|---|---|
DigiKey Part Number | P16245TR-ND - Tape & Reel (TR) P16245CT-ND - Cut Tape (CT) P16245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220MAZB |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥10.91600 | ¥109.16 |
| 50 | ¥8.80260 | ¥440.13 |
| 100 | ¥8.14930 | ¥814.93 |
| 500 | ¥7.04472 | ¥3,522.36 |
| 1,000 | ¥6.70291 | ¥6,702.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.23802 | ¥12,476.04 |
| 6,000 | ¥5.90004 | ¥35,400.24 |
| 10,000 | ¥5.77500 | ¥57,750.00 |








